Enclosed AC DC Converters 1 Output 5V 1A 105 ~ 125 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 1A 105 ~ 125 VAC Input
Daburn/Polytron Devices Power Supplies

P38

DigiKey Part Number
W220-ND
Manufacturer
Manufacturer Product Number
P38
Description
AC/DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 1A 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Daburn Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
105 ~ 125 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 71°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
7-DIP Module, 5 Leads
Size / Dimension
3.50" L x 2.50" W x 1.25" H (88.9mm x 63.5mm x 31.8mm)
Approval Agency
CE, CSA, cURus, UL
Line Regulation
0.2%
Load Regulation
0.2%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,153.64000$1,153.64
5$1,107.55200$5,537.76
10$1,088.27200$10,882.72
25$1,063.29320$26,582.33
50$1,044.78500$52,239.25
Manufacturers Standard Package