Enclosed AC DC Converters 2 Output 5V 500mA, 500mA 105 ~ 125 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 2 Output 5V 500mA, 500mA 105 ~ 125 VAC Input
Daburn/Polytron Devices Power Supplies

P37-5

DigiKey Part Number
W223-ND
Manufacturer
Manufacturer Product Number
P37-5
Description
AC/DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5V 500mA, 500mA 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Daburn Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
105 ~ 125 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 71°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
7-DIP Module, 5 Leads
Size / Dimension
3.50" L x 2.50" W x 1.56" H (88.9mm x 63.5mm x 39.6mm)
Approval Agency
CE, CSA, cURus, UL
Line Regulation
0.02%
Load Regulation
0.05%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,520.98000$1,520.98
5$1,460.17200$7,300.86
10$1,434.75900$14,347.59
25$1,401.82840$35,045.71
50$1,377.42360$68,871.18
Manufacturers Standard Package