MTWA4-5S24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTWA4-12S5

DigiKey Part Number
49-MTWA4-12S5-ND
Manufacturer
Manufacturer Product Number
MTWA4-12S5
Description
DC/DC CONVERTER 4 WATTS MEDICAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 700mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
700mA
Power (Watts)
3.5 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 7 Leads
Size / Dimension
0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
10$515.32200$5,153.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.