
608-1/4 | |
|---|---|
DigiKey Part Number | 608-1/4-ND |
Manufacturer | |
Manufacturer Product Number | 608-1/4 |
Description | SPIRAL WRAP 0.188" X 100' NAT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Diameter - Outside, Non-Expanded 0.250" (6.35mm) |
Manufacturer Daburn Electronics | Material Polytetrafluoroethylene (PTFE) |
Packaging Spool | Color Natural |
Part Status Active | Length 100' (30.48m) |
Type Spiral Wrap | Wall Thickness 0.030" (0.76mm) |
Type Attributes Harness | Operating Temperature -267.8°C ~ 260°C |
Diameter - Inside, Non-Expanded 0.188" (4.78mm) | Base Product Number |
Diameter - Inside, Expanded 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,605.62000 | $3,605.62 |

