
2671/30GN-1000 | |
---|---|
DigiKey Part Number | 2671/30GN-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2671/30GN-1000 |
Description | HOOK-UP STRND 30AWG GREEN 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 28/44 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 28/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1692/1568 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,958.33000 | $2,958.33 |
2 | $2,813.24500 | $5,626.49 |
3 | $2,731.10333 | $8,193.31 |
5 | $2,630.42000 | $13,152.10 |
7 | $2,565.77286 | $17,960.41 |
10 | $2,498.61800 | $24,986.18 |
25 | $2,332.42200 | $58,310.55 |


