
2671/28RD-1000 | |
---|---|
DigiKey Part Number | W2628R-100-ND |
Manufacturer | |
Manufacturer Product Number | 2671/28RD-1000 |
Description | HOOK-UP STRND 28AWG RED 100' |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 41/44 Red 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1692/1568 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $675.27000 | $675.27 |
5 | $552.49800 | $2,762.49 |
10 | $429.71900 | $4,297.19 |