cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2671/28BK-1000

DigiKey Part Number
49-2671/28BK-1000-DS-ND
Manufacturer
Manufacturer Product Number
2671/28BK-1000
Description
HOOK-UP STRND 28AWG BLACK FOOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 41/44 Black 150V Enter Number of Feet in Order Quantity
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/44
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
Enter Number of Feet in Order Quantity
Voltage
150V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
UL Style 1692/1568
Features
-
Grade
-
Qualification
-
Spool Size
1000.0' (304.8m)
Base Product Number
In-Stock: 1,000
Can ship immediately
New Product New Product
All prices are in HKD
49-2671/28BK-1000-DS-ND
QuantityUnit PriceExt Price
1$12.89000$12.89
2$12.31500$24.63
3$11.96000$35.88
5$11.54400$57.72
7$11.27286$78.91
10$11.00300$110.03
25$10.31320$257.83
50$9.81700$490.85
100$9.34330$934.33
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 28AWG BLACK
In-Stock: 3000
Unit Price: $4.87865