
2671/24WH-1000 | |
---|---|
DigiKey Part Number | 2671/24WH-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2671/24WH-1000 |
Description | HOOK-UP STRND 24AWG WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 105/44 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1692/1568 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.58846 | $5,588.46 |
2,000 | $5.31042 | $10,620.84 |
3,000 | $5.15301 | $15,459.03 |
5,000 | $4.96001 | $24,800.05 |
7,000 | $4.83602 | $33,852.14 |
10,000 | $4.70718 | $47,071.80 |


