
2671/22WH-1000 | |
|---|---|
DigiKey Part Number | W260-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2671/22WH-1000 |
Description | HOOK-UP STRND 22AWG WHITE 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 168/44 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 168/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1692/1568 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,033.78000 | $9,033.78 |
| 2 | $8,584.39500 | $17,168.79 |
| 3 | $8,329.97000 | $24,989.91 |
| 5 | $8,018.00200 | $40,090.01 |
| 7 | $7,817.60143 | $54,723.21 |
| 10 | $7,609.38500 | $76,093.85 |





