
MPQ4313GRE-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ4313GRE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4313GRE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4313GRE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4313GRE-AEC1-Z |
Description | IC REG BUCK ADJ 3A 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 3A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4313GRE-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | 470kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.54000 | $36.54 |
10 | $27.75300 | $277.53 |
25 | $25.54600 | $638.65 |
100 | $23.12220 | $2,312.22 |
250 | $21.96608 | $5,491.52 |
500 | $21.26944 | $10,634.72 |
1,000 | $20.69599 | $20,695.99 |
2,500 | $20.09061 | $50,226.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $19.72586 | $98,629.30 |