
2616/12-RD-100 | |
---|---|
DigiKey Part Number | 2616/12-RD-100-ND |
Manufacturer | |
Manufacturer Product Number | 2616/12-RD-100 |
Description | HOOK-UP STRND 12AWG RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.51496 | $6,757.48 |