
2615/30-BK-1000 | |
---|---|
DigiKey Part Number | 2615/30-BK-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2615/30-BK-1000 |
Description | HOOK-UP STRND 30AWG BLACK 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,936.15000 | $1,936.15 |
2 | $1,841.60500 | $3,683.21 |
3 | $1,788.13667 | $5,364.41 |
5 | $1,722.60200 | $8,613.01 |
7 | $1,680.49857 | $11,763.49 |
10 | $1,636.79700 | $16,367.97 |
25 | $1,528.63520 | $38,215.88 |
50 | $1,450.60460 | $72,530.23 |