HOOK-UP STRANDED RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2475/22 RD-500

DigiKey Part Number
W2422R-50-ND
Manufacturer
Manufacturer Product Number
2475/22 RD-500
Description
HOOK-UP STRND 22AWG 20KV RED 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Red 20kV 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
20kV
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
High Voltage
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,516.82000$1,516.82
5$1,348.31200$6,741.56
10$1,221.90400$12,219.04
Manufacturers Standard Package