
2475/22 RD-500 | |
---|---|
DigiKey Part Number | W2422R-100-ND |
Manufacturer | |
Manufacturer Product Number | 2475/22 RD-500 |
Description | HOOK-UP STRND 22AWG RED 100' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Red 20kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 20kV | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | High Voltage | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,031.35000 | $3,031.35 |
5 | $2,694.53200 | $13,472.66 |
10 | $2,441.91600 | $24,419.16 |