SSF-LXH103YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF-LXH103YD

DigiKey Part Number
67-1237-ND
Manufacturer
Manufacturer Product Number
SSF-LXH103YD
Description
LED CBI 3MM YELLOW RA PC MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SSF-LXH103YD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Yellow
Wavelength - Peak
585nm
Configuration
Single
Current
20mA
Millicandela Rating
30mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72,474
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.40800$34.08
100$2.47890$247.89
500$2.06342$1,031.71
1,000$1.92696$1,926.96
2,000$1.81102$3,622.04
5,000$1.68429$8,421.45
10,000$1.60525$16,052.50
25,000$1.52930$38,232.50
Manufacturers Standard Package