
2201/22BU-101 | |
|---|---|
DigiKey Part Number | 2201/22BL-100-ND |
Manufacturer | |
Manufacturer Product Number | 2201/22BU-101 |
Description | HOOK-UP STRND 22AWG BLU 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $271.06000 | $271.06 |
| 2 | $258.07500 | $516.15 |
| 3 | $250.73000 | $752.19 |
| 5 | $241.74400 | $1,208.72 |
| 7 | $235.98000 | $1,651.86 |
| 10 | $229.98800 | $2,299.88 |
| 25 | $215.19280 | $5,379.82 |
| 50 | $204.52780 | $10,226.39 |
| 100 | $194.29210 | $19,429.21 |


