
2201/22BR-100 | |
---|---|
DigiKey Part Number | 2201/22BR-100-ND |
Manufacturer | |
Manufacturer Product Number | 2201/22BR-100 |
Description | HOOK-UP STRND 22AWG BRN 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $270.72000 | $270.72 |
2 | $257.74500 | $515.49 |
3 | $250.40667 | $751.22 |
5 | $241.43600 | $1,207.18 |
7 | $235.67857 | $1,649.75 |
10 | $229.69500 | $2,296.95 |
25 | $214.91800 | $5,372.95 |
50 | $204.26660 | $10,213.33 |
100 | $194.04400 | $19,404.40 |