
2201/18BK-100 | |
---|---|
DigiKey Part Number | 2201/18BK-100-ND |
Manufacturer | |
Manufacturer Product Number | 2201/18BK-100 |
Description | HOOK-UP STRND 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $389.04000 | $389.04 |
2 | $370.31500 | $740.63 |
3 | $359.76667 | $1,079.30 |
5 | $346.83000 | $1,734.15 |
7 | $338.52286 | $2,369.66 |
10 | $329.89700 | $3,298.97 |
25 | $308.57480 | $7,714.37 |
50 | $293.20900 | $14,660.45 |
100 | $278.45970 | $27,845.97 |