
2200/22SYL-100 | |
---|---|
DigiKey Part Number | 2200/22SYL-100-ND |
Manufacturer | |
Manufacturer Product Number | 2200/22SYL-100 |
Description | HOOK-UP SOLID 22AWG 150V YW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $2.51410 | $251.41 |
200 | $2.39345 | $478.69 |
300 | $2.32527 | $697.58 |
500 | $2.24174 | $1,120.87 |
700 | $2.18819 | $1,531.73 |
1,000 | $2.13258 | $2,132.58 |
2,500 | $1.99498 | $4,987.45 |
5,000 | $1.89580 | $9,479.00 |
10,000 | $1.80062 | $18,006.20 |