HOOK-UP SOLID BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200/22SBR-100

DigiKey Part Number
2200/22SBR-100-ND
Manufacturer
Manufacturer Product Number
2200/22SBR-100
Description
HOOK-UP SOLID 22AWG BRN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.054" (1.37mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
Abrasion Resistant
Grade
-
Qualification
MIL-W-16878 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$2.50760$250.76
200$2.38735$477.47
300$2.31933$695.80
500$2.23602$1,118.01
700$2.18260$1,527.82
1,000$2.12714$2,127.14
2,500$1.98989$4,974.72
5,000$1.89096$9,454.80
10,000$1.79603$17,960.30
Manufacturers Standard Package