
2200/22SBR-1000 | |
---|---|
DigiKey Part Number | 2200/22SBR-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2200/22SBR-1000 |
Description | HOOK-UP SOLID 22AWG BRN 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,418.29000 | $1,418.29 |
2 | $1,349.30500 | $2,698.61 |
3 | $1,310.26000 | $3,930.78 |
5 | $1,262.42600 | $6,312.13 |
7 | $1,231.71857 | $8,622.03 |
10 | $1,199.81400 | $11,998.14 |
25 | $1,120.90880 | $28,022.72 |
50 | $1,063.98600 | $53,199.30 |