
US/D23015W | |
---|---|
DigiKey Part Number | 5063-US/D23015W-ND |
Manufacturer | |
Manufacturer Product Number | US/D23015W |
Description | 1.18X0.59IN (30X15MM) WHITE MINI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Single Channel Adhesive, Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | D-Line USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Single Channel | |
Height | 1.181" (30.00mm) | |
Length | 6.56' (2.00m) | |
Width | 0.590" (14.99mm) | |
Mounting Type | Adhesive, Screw | |
Features | One-Piece Design | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.03000 | $104.03 |
20 | $84.21200 | $1,684.24 |
40 | $80.19075 | $3,207.63 |
60 | $77.92917 | $4,675.75 |
100 | $75.17090 | $7,517.09 |
260 | $70.27258 | $18,270.87 |
500 | $67.10736 | $33,553.68 |
1,000 | $63.90827 | $63,908.27 |