
S34MS02G204BHI010 | |
---|---|
DigiKey Part Number | 428-4280-ND |
Manufacturer | |
Manufacturer Product Number | S34MS02G204BHI010 |
Description | IC FLASH 2GBIT PARALLEL 63BGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 45 ns 63-BGA (11x9) |
Datasheet | Datasheet |
EDA/CAD Models | S34MS02G204BHI010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-BGA (11x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.71000 | $41.71 |