FLASH - NOR Memory IC 128Mbit Parallel 70 ns 80-FBGA (8x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29PL127J70BFI000

DigiKey Part Number
2832-S29PL127J70BFI000-ND
Manufacturer
Manufacturer Product Number
S29PL127J70BFI000
Description
IC FLASH 128MBIT PARALLEL 80FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 70 ns 80-FBGA (8x11)
Datasheet
 Datasheet
EDA/CAD Models
S29PL127J70BFI000 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
8M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
70ns
Packaging
Tray
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
80-FBGA (8x11)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Flip Electronics
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.