CY23S05SXI-1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY23S05SXI-1T
8 SOIC Pin View
8-SOIC

FM25W256-GTR

DigiKey Part Number
448-FM25W256-GTR-ND - Tape & Reel (TR)
448-FM25W256-GTRCT-ND - Cut Tape (CT)
448-FM25W256-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM25W256-GTR
Description
IC FRAM 256KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM25W256-GTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$50.58000$50.58
10$47.09000$470.90
25$45.66960$1,141.74
50$44.59220$2,229.61
100$43.51830$4,351.83
250$42.11128$10,527.82
500$41.38328$20,691.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$39.84500$99,612.50
Manufacturers Standard Package