CY7C1051DV33-10ZSXIT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 247
Unit Price: $95.08000
Datasheet
44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1051DV33-10ZSXIT

DigiKey Part Number
448-CY7C1051DV33-10ZSXITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C1051DV33-10ZSXIT
Description
IC SRAM 8MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,387 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12,387In Stock
Ships from Flip Electronics