
GPB502MA05BR | |
---|---|
DigiKey Part Number | SW635-ND |
Manufacturer | |
Manufacturer Product Number | GPB502MA05BR |
Description | SWITCH PUSH SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Operating Temperature | 0°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.69000 | $45.69 |
10 | $39.45600 | $394.56 |
25 | $37.21200 | $930.30 |
50 | $35.59360 | $1,779.68 |
100 | $34.04430 | $3,404.43 |
250 | $32.09524 | $8,023.81 |
500 | $30.69252 | $15,346.26 |
1,000 | $29.34873 | $29,348.73 |