GF-626-0061
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GF-626-0061
GF-626-0061
GF-626-0061

GF-626-0061

DigiKey Part Number
CWI389-ND
Manufacturer
Manufacturer Product Number
GF-626-0061
Description
SWITCH SLIDE DPDT 6A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
6A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Standard
Actuator Length
19.05mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-10°C ~ 104°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
4.01mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.62000$17.62
10$14.85900$148.59
25$13.78040$344.51
100$12.27560$1,227.56
250$11.38616$2,846.54
500$10.77848$5,389.24
1,000$10.22842$10,228.42
2,500$9.58929$23,973.22
5,000$9.16962$45,848.10
Manufacturers Standard Package