



GF-326-0280 | |
---|---|
DigiKey Part Number | CWI378-ND |
Manufacturer | |
Manufacturer Product Number | GF-326-0280 |
Description | SWITCH SLIDE DPDT 3A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 4.78mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.01mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.99000 | $20.99 |
10 | $17.62500 | $176.25 |
25 | $16.34560 | $408.64 |
100 | $14.55910 | $1,455.91 |
250 | $13.51036 | $3,377.59 |
500 | $12.79598 | $6,397.99 |
1,000 | $12.15134 | $12,151.34 |
2,500 | $11.40418 | $28,510.45 |
5,000 | $10.91486 | $54,574.30 |