CWR-280-25-0003 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CW Industries
In Stock: 0
Unit Price: $101.01000
Datasheet

Parametric Equivalent


CW Industries
In Stock: 97
Unit Price: $116.15000
CWR-280-25-0(0,2)03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR-280-25-0003

DigiKey Part Number
CMM25T-ND
Manufacturer
Manufacturer Product Number
CWR-280-25-0003
Description
CONN D-SUB RCPT 25POS IDC
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Feed Through, Shielded, Strain Relief
Voltage Rating
-
Color
Blue
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
28-30 AWG
Contact Material
Phosphor Bronze
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable