


C7MXG-2510G | |
---|---|
DigiKey Part Number | C7MXG-2510G-ND |
Manufacturer | |
Manufacturer Product Number | C7MXG-2510G |
Description | DSUB CABLE - CMP25G/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.11000 | $99.11 |
10 | $76.13800 | $761.38 |
25 | $68.79320 | $1,719.83 |
50 | $63.82920 | $3,191.46 |
100 | $59.32310 | $5,932.31 |
250 | $54.00752 | $13,501.88 |
500 | $50.42496 | $25,212.48 |
1,000 | $47.18385 | $47,183.85 |

