


C1BXG-5036M | |
---|---|
DigiKey Part Number | C1BXG-5036M-ND |
Manufacturer | |
Manufacturer Product Number | C1BXG-5036M |
Description | IDC CABLE - CSR50G/AE50M/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $183.43000 | $183.43 |
10 | $141.31100 | $1,413.11 |
25 | $127.91760 | $3,197.94 |
50 | $118.86580 | $5,943.29 |
100 | $110.65880 | $11,065.88 |
250 | $100.98676 | $25,246.69 |
500 | $94.47364 | $47,236.82 |
