


C0PPG-1636G | |
---|---|
DigiKey Part Number | C0PPG-1636G-ND |
Manufacturer | |
Manufacturer Product Number | C0PPG-1636G |
Description | DIP CABLE - CDP16G/AE16G/CDP16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.25000 | $88.25 |
10 | $67.72500 | $677.25 |
25 | $61.17680 | $1,529.42 |
50 | $56.74640 | $2,837.32 |
100 | $52.72430 | $5,272.43 |
250 | $47.97940 | $11,994.85 |
500 | $44.78060 | $22,390.30 |
1,000 | $41.88639 | $41,886.39 |


