ECQ-E1395KZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $11.20000
Datasheet
ECQ-E1xxxKZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E1395KZ

DigiKey Part Number
E1395-ND
Manufacturer
Manufacturer Product Number
ECQ-E1395KZ
Description
CAP FILM 3.9UF 10% 100VDC RADIAL
Customer Reference
Detailed Description
3.9 µF Film Capacitor 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E1395KZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.201" L x 0.433" W (30.50mm x 11.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes