


CU3024PAAHLR001-NH | |
|---|---|
DigiKey Part Number | 2987-CU3024PAAHLR001-NHTR-ND - Tape & Reel (TR) 2987-CU3024PAAHLR001-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CU3024PAAHLR001-NH |
Description | USB TYPE C 24 CIRCUITS PLUG STAG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Plug Connector 24 Position Board Edge, Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CU3024PAAHLR001-NH Models |
Category | Mounting Feature Horizontal, Mid Mount |
Manufacturer Cvilux USA | Termination Solder |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Shielding Shielded |
Part Status Active | Contact Finish Gold |
Connector Type USB-C (USB TYPE-C) | Shell/Shielding Material Steel, Stainless |
Number of Contacts 24 | Insulation Color Black |
Gender Plug | Base Product Number |
Mounting Type Board Edge, Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $10.80300 | $108.03 |
| 25 | $10.12880 | $253.22 |
| 50 | $9.64380 | $482.19 |
| 100 | $9.18340 | $918.34 |
| 250 | $8.60792 | $2,151.98 |
| 500 | $8.19684 | $4,098.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.80557 | $7,805.57 |
| 2,000 | $7.43306 | $14,866.12 |
| 3,000 | $7.22355 | $21,670.65 |
| 5,000 | $6.96807 | $34,840.35 |
| 7,000 | $6.80475 | $47,633.25 |
| 10,000 | $6.63580 | $66,358.00 |











