
CI4402M1HR0-NH | |
|---|---|
DigiKey Part Number | 2987-CI4402M1HR0-NHTR-ND - Tape & Reel (TR) 2987-CI4402M1HR0-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI4402M1HR0-NH |
Description | 2 POS 1.25MM(.049) WIRE TO BOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.134" (3.40mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Tab | Insulation Material Polyamide (PA6T), Nylon 6T, Halogen Free |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 125VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0532610271 | Molex | 118,397 | WM7620CT-ND | $4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.40600 | $14.06 |
| 100 | $1.19130 | $119.13 |
| 500 | $1.06320 | $531.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $0.98864 | $1,384.10 |
| 2,800 | $0.94142 | $2,635.98 |
| 4,200 | $0.91484 | $3,842.33 |
| 7,000 | $0.88244 | $6,177.08 |
| 9,800 | $0.86173 | $8,444.95 |
| 14,000 | $0.84031 | $11,764.34 |



