
CI1503M1HR0-NH | |
|---|---|
DigiKey Part Number | 2987-CI1503M1HR0-NHTR-ND - Tape & Reel (TR) 2987-CI1503M1HR0-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI1503M1HR0-NH |
Description | 3 POS 1.50MM(.059) WIRE TO BOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.100" (2.54mm) |
Mfr | Insulation Height 0.148" (3.75mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A (AC/DC) |
Mounting Type | Voltage Rating 50VAC |
Termination Solder | Contact Finish Thickness - Post 120.0µin (3.05µm) |
Fastening Type Detent Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3B-ZR-SM4A-TF | JST Sales America Inc. | 929 | 455-S3B-ZR-SM4A-TFCT-ND | $4.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.38900 | $13.89 |
| 100 | $1.17730 | $117.73 |
| 500 | $1.05070 | $525.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $0.97366 | $1,363.12 |
| 2,800 | $0.92712 | $2,595.94 |
| 4,200 | $0.90094 | $3,783.95 |
| 7,000 | $0.86904 | $6,083.28 |
| 9,800 | $0.84863 | $8,316.57 |
| 14,000 | $0.82755 | $11,585.70 |

