Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI1107M1HR0-NH

DigiKey Part Number
2987-CI1107M1HR0-NHTR-ND - Tape & Reel (TR)
2987-CI1107M1HR0-NHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CI1107M1HR0-NH
Description
7POS 1.00MM(.039) SINGLE ROW RIG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.069" (1.75mm)
Mfr
Insulation Height
0.116" (2.95mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-25°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A (AC/DC)
Mounting Type
Voltage Rating
50VAC
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Detent Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,384
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.31500$13.15
100$1.11890$111.89
500$0.99826$499.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.92366$1,385.49
3,000$0.87951$2,638.53
4,500$0.85469$3,846.10
7,500$0.82441$6,183.07
10,500$0.80506$8,453.13
15,000$0.78505$11,775.75
Manufacturers Standard Package