
CI0108M1HR0-NH | |
|---|---|
DigiKey Part Number | 2987-CI0108M1HR0-NHTR-ND - Tape & Reel (TR) 2987-CI0108M1HR0-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI0108M1HR0-NH |
Description | 8 POS 2.00MM(.079) SINGLE ROW SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.142" (3.61mm) |
Mfr | Insulation Height 0.217" (5.51mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post 120.0µin (3.05µm) |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.45800 | $24.58 |
| 100 | $2.09150 | $209.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $1.82270 | $1,275.89 |
| 1,400 | $1.73561 | $2,429.85 |
| 2,100 | $1.68662 | $3,541.90 |
| 3,500 | $1.62687 | $5,694.05 |
| 4,900 | $1.58870 | $7,784.63 |
| 7,000 | $1.54921 | $10,844.47 |



