
CF5018FD0R0-05-NH | |
---|---|
DigiKey Part Number | 2987-CF5018FD0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF5018FD0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF5018FD0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF5018FD0R0-05-NH |
Description | CONN FFC BOTTOM 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.057" (1.45mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 0.79µin (0.02µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $2.06600 | $20.66 |
25 | $1.93600 | $48.40 |
50 | $1.84240 | $92.12 |
100 | $1.75420 | $175.42 |
250 | $1.64408 | $411.02 |
500 | $1.56540 | $782.70 |
1,000 | $1.49057 | $1,490.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.37927 | $4,137.81 |
6,000 | $1.31340 | $7,880.40 |
9,000 | $1.27636 | $11,487.24 |
15,000 | $1.23118 | $18,467.70 |
21,000 | $1.20231 | $25,248.51 |
30,000 | $1.17245 | $35,173.50 |