
CF35042D0RD-NH | |
|---|---|
DigiKey Part Number | 2987-CF35042D0RD-NHTR-ND - Tape & Reel (TR) 2987-CF35042D0RD-NHCT-ND - Cut Tape (CT) 2987-CF35042D0RD-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF35042D0RD-NH |
Description | CONN FFC BOTTOM 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.038" (0.97mm) | Actuator Color Black |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.49600 | $14.96 |
| 25 | $1.39760 | $34.94 |
| 50 | $1.33180 | $66.59 |
| 100 | $1.26780 | $126.78 |
| 250 | $1.18852 | $297.13 |
| 500 | $1.13160 | $565.80 |
| 1,000 | $1.07751 | $1,077.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.99705 | $2,991.15 |
| 6,000 | $0.94942 | $5,696.52 |
| 9,000 | $0.92264 | $8,303.76 |
| 15,000 | $0.88998 | $13,349.70 |
| 21,000 | $0.86910 | $18,251.10 |
| 30,000 | $0.84751 | $25,425.30 |

