


CF31601D0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF31601D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF31601D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF31601D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF31601D0R0-05-NH |
Description | CONN FFC BOTTOM 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 80.0µin (2.03µm) |
FFC, FCB Thickness 0.29mm ~ 0.34mm | Housing Color Natural |
Height Above Board 0.077" (1.95mm) | Actuator Color Black |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $3.48600 | $34.86 |
| 25 | $3.26880 | $81.72 |
| 50 | $3.11440 | $155.72 |
| 100 | $2.96470 | $296.47 |
| 250 | $2.77852 | $694.63 |
| 500 | $2.64584 | $1,322.92 |
| 1,000 | $2.51940 | $2,519.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.35201 | $4,704.02 |

