
CF16281M0R0-NH | |
---|---|
DigiKey Part Number | 2987-CF16281M0R0-NHTR-ND - Tape & Reel (TR) 2987-CF16281M0R0-NHCT-ND - Cut Tape (CT) 2987-CF16281M0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF16281M0R0-NH |
Description | CONN FFC FPC VERT 28POS 1MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 28 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Pick and Place Cap | |
Voltage Rating | 100V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.97200 | $29.72 |
25 | $2.74240 | $68.56 |
50 | $2.57820 | $128.91 |
100 | $2.42390 | $242.39 |
250 | $2.23436 | $558.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $2.01519 | $1,612.15 |
1,600 | $1.89510 | $3,032.16 |
2,400 | $1.82818 | $4,387.63 |
4,000 | $1.74726 | $6,989.04 |
5,600 | $1.69595 | $9,497.32 |
8,000 | $1.64322 | $13,145.76 |
20,000 | $1.59776 | $31,955.20 |