
CF25321D0R0-05-NH | |
---|---|
DigiKey Part Number | 2987-CF25321D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF25321D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF25321D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25321D0R0-05-NH |
Description | CONN FFC BOTTOM 32POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 32 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.087" (2.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.60500 | $36.05 |
25 | $3.37640 | $84.41 |
50 | $3.21540 | $160.77 |
100 | $3.06190 | $306.19 |
250 | $2.86992 | $717.48 |
500 | $2.73262 | $1,366.31 |
1,000 | $2.60207 | $2,602.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.15867 | $4,317.34 |
4,000 | $2.03005 | $8,120.20 |
6,000 | $1.95842 | $11,750.52 |
10,000 | $1.88258 | $18,825.80 |