
CF24152V0R0-NH | |
---|---|
DigiKey Part Number | 2987-CF24152V0R0-NHTR-ND - Tape & Reel (TR) 2987-CF24152V0R0-NHCT-ND - Cut Tape (CT) 2987-CF24152V0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF24152V0R0-NH |
Description | CONN FFC VERT 15POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.165" (4.20mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA6T), Nylon 6T, Halogen Free | |
Actuator Material | Polyamide (PA6T), Nylon 6T, Halogen Free | |
Features | Low Insertion Force (LIF), Pick and Place Cap | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.75338 | $1,753.38 |
2,000 | $1.64881 | $3,297.62 |
3,000 | $1.59061 | $4,771.83 |
5,000 | $1.52022 | $7,601.10 |
7,000 | $1.47556 | $10,328.92 |
10,000 | $1.42968 | $14,296.80 |
25,000 | $1.40213 | $35,053.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.75100 | $27.51 |
25 | $2.58160 | $64.54 |
50 | $2.45680 | $122.84 |
100 | $2.33850 | $233.85 |
250 | $2.19200 | $548.00 |
500 | $2.08724 | $1,043.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.64400 | $26.44 |
25 | $2.43360 | $60.84 |
50 | $2.28760 | $114.38 |
100 | $2.15130 | $215.13 |
250 | $1.98280 | $495.70 |
500 | $1.86456 | $932.28 |