
CF25051D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF25051D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF25051D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF25051D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25051D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 5POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer Cvilux USA | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 100V |
Number of Positions 5 | Operating Temperature -40°C ~ 105°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.087" (2.20mm) | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.17900 | $21.79 |
| 25 | $2.03880 | $50.97 |
| 50 | $1.94200 | $97.10 |
| 100 | $1.84900 | $184.90 |
| 250 | $1.73308 | $433.27 |
| 500 | $1.65006 | $825.03 |
| 1,000 | $1.57121 | $1,571.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.49615 | $2,992.30 |
| 4,000 | $1.42470 | $5,698.80 |
| 6,000 | $1.38452 | $8,307.12 |
| 10,000 | $1.33551 | $13,355.10 |
| 14,000 | $1.30418 | $18,258.52 |
| 20,000 | $1.27178 | $25,435.60 |

