
CF25041D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF25041D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF25041D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF25041D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25041D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer Cvilux USA | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 100V |
Number of Positions 4 | Operating Temperature -40°C ~ 105°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.087" (2.20mm) | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $2.02200 | $20.22 |
| 25 | $1.89440 | $47.36 |
| 50 | $1.80220 | $90.11 |
| 100 | $1.71660 | $171.66 |
| 250 | $1.60844 | $402.11 |
| 500 | $1.53166 | $765.83 |
| 1,000 | $1.45841 | $1,458.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.38874 | $2,777.48 |
| 4,000 | $1.32241 | $5,289.64 |
| 6,000 | $1.28509 | $7,710.54 |
| 10,000 | $1.23960 | $12,396.00 |
| 14,000 | $1.21052 | $16,947.28 |
| 20,000 | $1.18045 | $23,609.00 |


