
CF25041D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF25041D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF25041D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF25041D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25041D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.087" (2.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.96600 | $19.66 |
| 25 | $1.84040 | $46.01 |
| 50 | $1.75400 | $87.70 |
| 100 | $1.67000 | $167.00 |
| 250 | $1.56480 | $391.20 |
| 500 | $1.49006 | $745.03 |
| 1,000 | $1.41884 | $1,418.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.35105 | $2,702.10 |
| 4,000 | $1.28654 | $5,146.16 |
| 6,000 | $1.25024 | $7,501.44 |
| 10,000 | $1.20597 | $12,059.70 |
| 14,000 | $1.17769 | $16,487.66 |
| 20,000 | $1.14843 | $22,968.60 |
| 50,000 | $1.07659 | $53,829.50 |



