CF24 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF24152V0R0-NH

DigiKey Part Number
2987-CF24152V0R0-NHTR-ND - Tape & Reel (TR)
2987-CF24152V0R0-NHCT-ND - Cut Tape (CT)
2987-CF24152V0R0-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF24152V0R0-NH
Description
CONN FFC VERT 15POS 0.5MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 2 Sided
Number of Positions
15
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.165" (4.20mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA6T), Nylon 6T, Halogen Free
Actuator Material
Polyamide (PA6T), Nylon 6T, Halogen Free
Features
Low Insertion Force (LIF), Pick and Place Cap
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.4A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,984
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.75338$1,753.38
2,000$1.64881$3,297.62
3,000$1.59061$4,771.83
5,000$1.52022$7,601.10
7,000$1.47556$10,328.92
10,000$1.42968$14,296.80
25,000$1.40213$35,053.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.75100$27.51
25$2.58160$64.54
50$2.45680$122.84
100$2.33850$233.85
250$2.19200$548.00
500$2.08724$1,043.62
Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.64400$26.44
25$2.43360$60.84
50$2.28760$114.38
100$2.15130$215.13
250$1.98280$495.70
500$1.86456$932.28
* All Digi-Reel orders will add a $55.00 reeling fee.