
CF20341D0R0-NH | |
---|---|
DigiKey Part Number | 2987-CF20341D0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20341D0R0-NHCT-ND - Cut Tape (CT) 2987-CF20341D0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20341D0R0-NH |
Description | CONN FFC BOTTOM 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 34 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $3.33400 | $33.34 |
25 | $3.12360 | $78.09 |
50 | $2.97400 | $148.70 |
100 | $2.83200 | $283.20 |
250 | $2.65412 | $663.53 |
500 | $2.52734 | $1,263.67 |
1,000 | $2.40656 | $2,406.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.29161 | $4,583.22 |
4,000 | $2.18220 | $8,728.80 |
6,000 | $2.12066 | $12,723.96 |
10,000 | $2.04560 | $20,456.00 |
14,000 | $1.99765 | $27,967.10 |
20,000 | $1.94804 | $38,960.80 |